
RMS to DC Converter -3.4V 210uA 190kHz/460kHz 8-Pin CDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD737BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD737BQ technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 170mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD737BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
