
RMS to DC converter IC featuring a 190kHz bandwidth and 170kHz -3dB bandwidth. This component operates with a supply voltage range of 2.8V to 16.5V, drawing 160uA of supply current. It offers a maximum input voltage of 1V and a maximum output current of 160uA. Housed in an 8-pin PDIP package with tin, matte contact plating, this through-hole and surface mountable device has a maximum power dissipation of 200mW and an operating temperature range of 0°C to 70°C.
Analog Devices AD737JNZ technical specifications.
| -3db Bandwidth | 170kHz |
| Bandwidth | 190kHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 3.3mm |
| Input Current | 160uA |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 160uA |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.8V |
| Mount | Through Hole, Surface Mount |
| Operating Supply Current | 160uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD737JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
