The AD737JR-REEL7 is an 8-pin commercial RMS to DC converter from Analog Devices. It operates over a temperature range of 0 to 70°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 0.21mA and is packaged in a SOP format. The AD737JR-REEL7 is designed for use in commercial applications and is suitable for converting RMS signals to DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD737JR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD737JR-REEL7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.21 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 16.5 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD737JR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.