8-pin SOIC N RMS to DC converter with a maximum operating temperature of 70°C and a minimum of 0°C. Features a supply voltage range from 2.8V to 16.5V, with a nominal supply of 5V and a maximum supply current of 0.21mA. This commercial temperature grade component offers a bandwidth of 190kHz/460kHz and a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD737JRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.21 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 16.5 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD737JRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.