RMS to DC Converter 210uA 190kHz/460kHz 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Maximum Supply Current | 210uA |
| Maximum Dual Supply Voltage | ±16.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Minimum Dual Supply Voltage | ±2.5V |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |