
True RMS to DC converter IC featuring a 170kHz -3dB bandwidth and a maximum input voltage of 1V. This surface mount component operates with a supply voltage of -2.5V and a supply current of 160uA. Encased in an 8-pin SOIC package with tin, matte contact plating, it offers a 190kHz/460kHz frequency range and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD737JRZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD737JRZ-R7 technical specifications.
| -3db Bandwidth | 170kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Current | 160uA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | -2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD737JRZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
