
RMS to DC Converter -3.4V 210uA 190kHz/460kHz 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD737JRZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD737JRZ-RL technical specifications.
| -3db Bandwidth | 170kHz |
| Package/Case | SOIC |
| Input Current | 160uA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | -2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD737JRZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
