
Analog Devices AD737KR-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Current | 160uA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | -2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 160uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD737KR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
