The AD737KRZ-R7 is a surface mount RMS to DC converter from Analog Devices with a -3db bandwidth of 170kHz. It operates over a temperature range of -40°C to 85°C and is supplied by a voltage between -2.5V and 1V. The device consumes an operating supply current of 160uA and is packaged in a tape and reel format with 1000 units per package. The AD737KRZ-R7 is RoHS compliant and features a tin, matte contact plating.
Analog Devices AD737KRZ-R7 technical specifications.
| -3db Bandwidth | 170kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Current | 160uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | -2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD737KRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
