
12-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) with serial SPI interface. Features a 17 kS/s conversion rate, 60 µs settling time, and 0.05 V/µs slew rate. Operates from a single 2.7V to 5.5V supply with a maximum power dissipation of 500 µW and a typical supply current of 55 µA. Integral nonlinearity is 2 LSB, with output voltage ranging from 0V to 5.5V. Packaged in a through-hole, N-type case with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7390ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7390ANZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 17KS/s |
| Height | 3.43mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 17KS/s |
| Series | AD7390 |
| Settling Time | 60us |
| Slew Rate | 0.05V/µs |
| Supply Current | 55uA |
| Supply Type | Single |
| Termination | Through Hole |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7390ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
