
12-bit, 1-channel serial-input digital-to-analog converter (DAC) with a unipolar voltage output. Features a 17 kS/s conversion rate, 60 µs settling time, and SPI interface. Operates from a 2.7V to 5.5V supply, with a maximum power dissipation of 500 µW. Integral nonlinearity is 2 LSB, and the output voltage range is 0V to 5.5V. Packaged in a R case with Tin, Lead contact plating.
Sign in to ask questions about the Analog Devices AD7390AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7390AR technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 17KS/s |
| Settling Time | 60us |
| Slew Rate | 0.05V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7390AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
