
The AD7390AR-REEL7 is a 12-bit digital-to-analog converter with a conversion rate of 17KS/s. It features a unipolar output type and is available in a SOIC package. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. The AD7390AR-REEL7 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7390AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 17KS/s |
| Settling Time | 70us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7390AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
