
12-bit, 1-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a 17 kS/s conversion rate, 60 µs settling time, and 0.05 V/µs slew rate. Operates from a 2.7V to 5.5V supply, consuming a nominal 55 µA with a maximum power dissipation of 500 µW. Offers a unipolar voltage output with integral nonlinearity of 2 LSB. Packaged in a 1.5mm height, 5mm length, 4mm width R-type package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7390ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7390ARZ technical specifications.
| Package/Case | R |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 55uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 17KS/s |
| Settling Time | 60us |
| Slew Rate | 0.05V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7390ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
