
12-Bit Digital-to-Analog Converter (DAC) with a single channel and voltage output. Features a 17 kS/s conversion rate, 12-bit resolution, and 70 µs settling time. Operates from a single 2.7V to 5.5V supply with a maximum power dissipation of 1.8mW. Supports SPI and 3-wire serial interfaces, with bipolar and unipolar output polarity. Packaged in a surface-mount SOIC case with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7390ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 4 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 17KS/s |
| Settling Time | 70us |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7390ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
