
10-bit Digital-to-Analog Converter (DAC) with serial input and voltage output. Features a 70 µs settling time and a 17 kS/s conversion rate. Operates from a 2.7V to 5.5V supply voltage, with a typical operating voltage of 5V and a low supply current of 55 µA. This unipolar DAC offers 1 LSB integral nonlinearity and supports SPI and 3-wire serial interfaces. Packaged in a PDIP-8 through-hole mount with tin-matte contact plating.
Analog Devices AD7391ANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Height | 3.43mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 17KS/s |
| Settling Time | 70us |
| Supply Current | 55uA |
| Termination | Through Hole |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7391ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
