The AD7391AR-REEL is a 10-bit digital-to-analog converter with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 8 terminals in a dual terminal position and is available in an 8-pin SOP package. The device has a supply current of up to 0.1 mA and a supply voltage of 3 volts. It is designed for automotive applications and meets the requirements of the specified temperature grade.
Analog Devices AD7391AR-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7391AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.