10-bit, unipolar voltage output digital-to-analog converter (DAC) with a serial SPI interface. Features a 70µs settling time and a conversion rate of 17 kS/s. Operates from a 2.7V to 5.5V supply range with a maximum power dissipation of 500µW. Integral nonlinearity is 2 LSB, and the device supports a temperature range of -40°C to 125°C. Packaged in a 1000-piece tape and reel, with Tin/Lead contact plating.
Analog Devices AD7391AR-REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 17KS/s |
| Settling Time | 70us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7391AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.