
10-bit serial input digital-to-analog converter (DAC) with a 70µs settling time. Features a single voltage output and operates from a 2.7V to 5.5V single supply. Interface supports SPI and 3-wire serial communication. Integral nonlinearity is 2 LSB, with a conversion rate of 17 kS/s. Packaged in a TSSOP-8 with a height of 1.10mm, supplied on tape and reel.
Analog Devices AD7391ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 17KS/s |
| Settling Time | 70us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7391ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
