
10-bit, single-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a 17 kS/s conversion rate and 60 µs settling time. Operates from a 2.7V to 5.5V supply, offering a 0V to 5.5V output voltage range. Integral nonlinearity is 2 LSB. Packaged in a 4.5mm x 3.1mm x 1.1mm TSSOP with matte tin plating.
Analog Devices AD7391ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Height | 1.1mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 17KS/s |
| Settling Time | 60us |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7391ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
