
10-bit, unipolar voltage output digital-to-analog converter (DAC) with a serial SPI interface. Features a 70µs settling time and a conversion rate of 17 kS/s. Operates with a supply voltage range of 2.7V to 5.5V and a maximum power dissipation of 500µW. Housed in a 10-lead TSSOP package with tin-matte contact plating, this RoHS-compliant component offers integral nonlinearity of 2 LSB and a wide operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7391ARUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7391ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 17KS/s |
| Settling Time | 70us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7391ARUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.