
10-bit, single-channel digital-to-analog converter (DAC) with a unipolar voltage output. Features a serial SPI interface and operates from a single 2.7V to 5.5V supply. Achieves a conversion rate of 17 kS/s with a settling time of 60 µs. Integral nonlinearity is rated at 2 LSB, with a maximum output voltage of 5.5V. Packaged in a tape and reel for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7391ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7391ARZ-REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 17KS/s |
| Settling Time | 60us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7391ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
