
12-bit Digital-to-Analog Converter (DAC) with a 70 µs settling time and 17 kS/s conversion rate. Features a parallel interface for word input loading and a single-channel voltage output. Operates from a 2.7V to 5.5V supply voltage range, with a typical operating voltage of 3V. Housed in a 20-pin PDIP package with tin, matte contact plating, this RoHS compliant component is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7392ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7392ANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Height | 5.33mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 70us |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7392ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
