
12-bit Digital-to-Analog Converter (DAC) with a parallel interface and word input loading. Features a 70µs settling time and a conversion rate of 17 kS/s. Operates with a supply voltage range of 2.7V to 5.5V, with a typical operating voltage of 3V. Offers unipolar voltage output and an integral nonlinearity of 3 LSB. Packaged in a 20-lead SOIC (PDSO20) with tin-lead contact plating.
Analog Devices AD7392AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 17KS/s |
| Settling Time | 70us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7392AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
