
The AD7392AR-REEL is a 12-bit digital-to-analog converter with a conversion rate of 17 kilosamples per second. It operates from a supply voltage of 3 volts and is available in a surface-mount SOIC W package. The device is capable of withstanding temperatures from -40°C to 85°C and is suitable for use in applications where high accuracy and fast conversion rates are required. However, it is not RoHS compliant.
Analog Devices AD7392AR-REEL technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 17KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 70us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7392AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
