
12-bit, unipolar voltage output digital-to-analog converter (DAC) featuring a parallel interface and single channel operation. Achieves a conversion rate of 17 kS/s with a 60 µs settling time and 0.05 V/µs slew rate. Operates from a 3V supply voltage, with a maximum power dissipation of 300 µW and nominal supply current of 55 µA. Integral nonlinearity is rated at 3 LSB, with output voltage ranging from 0V to 5.5V. Packaged in a 13mm x 7.6mm x 2.35mm SOIC with tin, matte contact plating.
Analog Devices AD7392ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 300uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 55uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 17KS/s |
| Settling Time | 60us |
| Slew Rate | 0.05V/µs |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7392ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
