
12-bit, dual-channel digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves a 70µs settling time with 2LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply, with a typical operating voltage of 5V. Delivers a unipolar voltage output and is housed in a 14-lead SOIC package with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7394ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7394ARZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 70us |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7394ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
