
The AD7394ARZ-REEL7 is a 12-bit dual digital-to-analog converter with a conversion rate of 17KS/s. It features a unipolar output type and is available in a SOP14 package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a power dissipation of 1mW and a resolution of 12 bits. The AD7394ARZ-REEL7 is suitable for use in a variety of applications, including data conversion and signal processing.
Analog Devices AD7394ARZ-REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 70us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7394ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
