
Dual parallel-input 12-bit digital-to-analog converter featuring two DAC channels. Offers a 17 kS/s conversion rate with a 60 µs settling time. Operates from a single 2.7V to 5.5V supply, with a typical operating voltage of 3V. Provides a unipolar voltage output with a maximum output voltage of 5.5V. Integral nonlinearity is 2 LSB. Packaged in a SOIC case with tin/lead contact plating.
Analog Devices AD7396AR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 17KS/s |
| Settling Time | 60us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7396AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
