Dual 12-bit digital-to-analog converter (DAC) featuring parallel and SPI interfaces. Offers a 17 kS/s conversion rate with 12-bit resolution and 2LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply, providing a unipolar voltage output up to 5.5V. Housed in a SOIC W package with tin-matte contact plating.
Analog Devices AD7396ARZ technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Conversion Rate | 17KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 1mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 17KS/s |
| Settling Time | 60us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7396ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
