
The AD7397ARU is a dual 10-bit digital-to-analog converter (DAC) from Analog Devices. It operates at a conversion rate of 17 kilosamples per second and features an integral nonlinearity of 2 least significant bits. The device is available in a 24-pin TSSOP package and is designed for surface mount applications. The AD7397ARU has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Analog Devices AD7397ARU technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 17KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Type | Voltage |
| Packaging | Bulk |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 70us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7397ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.