
Dual parallel-input 10-bit digital-to-analog converter (DAC) IC, featuring two DAC channels with a 10-bit resolution. Offers a conversion rate of 17 kS/s and a settling time of 60 µs. Operates with a supply voltage range of 2.7V to 5.5V, with a typical operating voltage of 3V. The unipolar voltage output ranges from 0V to 5.5V. Integral nonlinearity is rated at 2 LSB. Packaged in a TSSOP with tin, matte contact plating.
Analog Devices AD7397ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Power Dissipation | 1mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 17KS/s |
| Settling Time | 60us |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7397ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
