
Quad, serial-input 12-bit digital-to-analog converter (DAC) featuring a 167 kS/s conversion rate. This unipolar voltage output DAC offers 12-bit resolution and a 2V/µs slew rate. Operates with a dual supply voltage range of 4.5V to 5.5V and supports SPI interface. Integral nonlinearity is 1.5 LSB, with a settling time of 6µs. Packaged in SOIC with tin/lead contact plating, it operates from -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD7398BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7398BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 11V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 27mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7398BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
