
Quad, serial-input 12-bit digital-to-analog converter (DAC) featuring 4 DAC channels. Operates with a dual supply voltage range of 4.5V to 5.5V, with a minimum supply voltage of 2.7V and maximum of 5.5V. Achieves a conversion rate of 167 kS/s with a settling time of 6 µs and slew rate of 2 V/µs. Integral nonlinearity is 1.5 LSB. Interface supports SPI and 3-wire serial protocols. Packaged in TSSOP with tin/lead contact plating.
Analog Devices AD7398BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 11V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 27mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 2V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7398BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
