
12-bit, quad serial-input digital-to-analog converter (DAC) featuring a 5V nominal supply voltage. This integrated circuit offers a 12-bit resolution and operates across an automotive temperature range from -40°C to 125°C. The component is housed in a 16-terminal, surface-mount package with a JEDEC code of R-PDSO-G16, measuring 4.4mm in width and 5mm in length.
Sign in to ask questions about the Analog Devices AD7398BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7398BRUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7398BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.