Quad, serial-input 12-bit digital-to-analog converter (DAC) featuring 4 DAC channels and a 167 kS/s conversion rate. This general-purpose DAC offers a 12-bit resolution with an integral nonlinearity of 1.5 LSB and a settling time of 6 µs. It operates with a dual supply voltage range of 4.5V to 5.5V and supports SPI, serial, and 3-wire interfaces. The component is housed in a 12-bit SOIC package with tin, matte contact plating and a maximum power dissipation of 27mW.
Analog Devices AD7398BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 11V |
| Max Power Dissipation | 16mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 27mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 2V/µs |
| Supply Current | 1.6mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7398BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
