
Quad, serial-input 10-bit digital-to-analog converter (DAC) featuring a 167 kS/s conversion rate. This IC offers 4 DAC channels with 10-bit resolution and a unipolar, voltage output. It operates with a dual supply voltage range of 4.5V to 5.5V and supports SPI interface communication. Integral nonlinearity is rated at 1 LSB, with a settling time of 6 µs and a slew rate of 2 V/µs. Encased in a SOIC package with tin/lead contact plating, it functions across an operating temperature range of -40°C to 125°C.
Analog Devices AD7399BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | -5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 27mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 27mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7399BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
