The AD7399BR-REEL7 is a 10-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 2.7mA. It is packaged in a WSOIC-16 and has a temperature grade of AUTOMOTIVE, making it suitable for use in automotive applications. The device operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. It has 16 terminals and a pin count of 16.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7399BR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7399BR-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.7 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7399BR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.