
Quad, serial-input 10-bit digital-to-analog converter (DAC) featuring a 167kS/s conversion rate. This surface-mount IC offers 4 DAC channels with 10-bit resolution and SPI interface compatibility. Operating from a dual supply voltage range of 4.5V to 5.5V, it provides a unipolar voltage output. Integral nonlinearity is specified at 1LSB, with a settling time of 6µs and a slew rate of 2V/µs. Packaged in a SOIC case with tin, matte contact plating, this component operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7399BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | -5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 27mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 27mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 2V/µs |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
