The AD7400AYNSZ is an 8-channel specialized IC from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a dual terminal position and is packaged in a 6.35mm wide, 9.53mm long R-PDSO-G8 package. The device is designed to work with a supply voltage between 3V and 5.5V, making it suitable for automotive-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7400AYNSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7400AYNSZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.35 |
| Length | 9.53 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7400AYNSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.