
16-bit isolated sigma-delta modulator featuring a 10 MS/s sampling rate and 80dB signal-to-noise ratio. This specialized IC offers a 10MHz frequency response with a maximum input voltage of 640mV and a differential nonlinearity of 0.9 LSB. It operates from a 3V to 5.5V supply, with a typical 5V operating voltage, and consumes 11mA supply current. The component is housed in a SOIC package with tin, matte contact plating and provides a serial interface for data transfer.
Sign in to ask questions about the Analog Devices AD7400AYRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7400AYRWZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Differential Nonlinearity | 0.9LSB |
| Frequency | 10MHz |
| Height | 2.35mm |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 22LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 640mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 95mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 95mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | iCoupler® |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Current | 11mA |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7400AYRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
