Isolated Sigma-Delta Modulator, a 16-bit analog-to-digital converter, offers a 10MS/s sampling rate and 10Mbps data rate. Features include 0.9LSB differential nonlinearity, 22LSB integral nonlinearity, and 80dB signal-to-noise ratio. Operates with a single 3V to 5.5V supply, accepting differential inputs up to 640mV. Packaged in SOIC, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices AD7400AYRWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7400AYRWZ-RL technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Differential Nonlinearity | 0.9LSB |
| Frequency | 10MHz |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 22LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 640mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 95mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 95mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | iCoupler® |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7400AYRWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
