Isolated Sigma-Delta Modulator, a 16-bit analog-to-digital converter with a 10MS/s sampling rate and 71dB signal-to-noise ratio. Features differential input, serial interface, and TTL output. Operates from a 3V to 5.25V supply, with a maximum power dissipation of 90mW. Packaged in a SOIC with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7400YRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7400YRWZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Differential Nonlinearity | 0.9LSB |
| Frequency | 10MHz |
| Height | 2.35mm |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 25LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 400mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 90mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | iCoupler® |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7400YRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
