Isolated Sigma-Delta Modulator, 16-bit resolution, featuring a 10Mbps data rate and 10MHz frequency. This single-channel IC offers a 71dB signal-to-noise ratio with differential inputs and a serial interface. Operating from a 3V to 5.25V single supply, it boasts a maximum power dissipation of 90mW and a wide operating temperature range of -40°C to 105°C. Packaged in SOIC with tin, matte contact plating, this component is supplied on tape and reel.
Analog Devices AD7400YRWZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Differential Nonlinearity | 0.9LSB |
| Frequency | 10MHz |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 25LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 400mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 90mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | iCoupler® |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7400YRWZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.