16-bit isolated sigma-delta modulator with a 20MS/s sampling rate and 83dB SNR. Features a 20Mbps serial interface, differential input, and a 640mV max input voltage. Operates from a 3V to 5.5V supply, with a typical power consumption of 93.5mW. Housed in a 16-lead SOIC package with tin, matte contact plating.
Analog Devices AD7401AYRWZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 20Mbps |
| Differential Nonlinearity | 0.9LSB |
| Evaluation Kit | Yes |
| Frequency | 20MHz |
| Height | 2.35mm |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 46LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 640mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 93.5mW |
| Power Dissipation | 105mW |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Series | iCoupler® |
| Signal to Noise Ratio (SNR) | 83dB |
| Supply Current | 10mA |
| Supply Type | Dual, Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7401AYRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
