SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013-AA, SOIC-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7401YRW-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7401YRW-REEL technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7401YRW-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.