The AD7401YRW-REEL7 is an industrial-grade, 16-pin SOP dual-function IC designed to operate within a temperature range of -40 to 105°C. It requires a supply voltage between 4.5 and 5.5V. This IC features a single function and has 16 terminals. It is available in a 7.5mm wide and 10.3mm long package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7401YRW-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7401YRW-REEL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7401YRW-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.