
16-bit isolated sigma-delta modulator with a 20MS/s sampling rate and 18Mbps data rate. Features differential inputs, a 16-bit resolution, and 80dB signal-to-noise ratio. Operates from a 3V to 5.25V supply, with a typical 5V operating voltage and 100mW power consumption. Housed in a SOIC package with tin, matte contact plating, this component offers bipolar polarity and a wide operating temperature range of -40°C to 105°C.
Analog Devices AD7401YRWZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 18Mbps |
| Differential Nonlinearity | 0.9LSB |
| Frequency | 18MHz |
| Height | 2.35mm |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 55LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 400mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Series | iCoupler® |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Dual, Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7401YRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
