The AD7402-8BRIZ-RL is a 16-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 31uA. It operates over an industrial temperature range of -40 to 105 degrees Celsius. The device is packaged in a SOP8 package with a width of 5.85mm and a length of 7.5mm. It features a single function and 8 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7402-8BRIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7402-8BRIZ-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 31 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.32 |
| Analog Input Voltage-Min | 0.32 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7402-8BRIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.