The AD7403-8BRIZ-RL is an 8-bit delta-sigma analog-to-digital converter with 16-bit resolution, operating from a 3.3V supply voltage. It features a temperature grade of industrial, with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 8 terminals and is packaged in a R-PDSO-G8 package, measuring 5.85mm in width and 7.5mm in length. It is suitable for use in applications where high-resolution analog-to-digital conversion is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7403-8BRIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7403-8BRIZ-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.32 |
| Analog Input Voltage-Min | -0.32 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7403-8BRIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.