
16-bit isolated sigma-delta modulator, featuring a 16-pin dual terminal configuration in a R-PDSO-G16 package. This automotive-grade component operates across a -40°C to 125°C temperature range with a nominal 5V supply voltage. It offers a 16-bit resolution and a delta-sigma converter type, accepting analog input voltages from -0.32V to 0.32V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7403BRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7403BRIZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.32 |
| Analog Input Voltage-Min | -0.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7403BRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.